
LTF4022T-2R2N-D | |
|---|---|
DigiKey Part Number  | 445-16207-2-ND - Tape & Reel (TR) 445-16207-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | LTF4022T-2R2N-D  | 
Description  | FIXED IND 2.2UH 2.6A 41 MOHM SMD  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 41mOhm Max 2-SMD  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTF4022T-2R2N-D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Last Time Buy  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±30%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 2A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 41mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -40°C ~ 150°C  | |
Inductance Frequency - Test  | 1 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.217" L x 0.157" W (5.50mm x 4.00mm)  | |
Height - Seated (Max)  | 0.087" (2.20mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 | 
| 10 | kr.6.32300 | kr.63.23 | 
| 25 | kr.5.84960 | kr.146.24 | 
| 50 | kr.5.51420 | kr.275.71 | 
| 100 | kr.5.19940 | kr.519.94 | 
| 250 | kr.4.81000 | kr.1,202.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.62682 | kr.2,313.41 | 
| Unit Price without VAT: | kr.7.68000 | 
|---|---|
| Unit Price with VAT: | kr.9.60000 | 

