
LTF4022T-150M-D | |
|---|---|
DigiKey Part Number | 445-16203-2-ND - Tape & Reel (TR) 445-16203-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTF4022T-150M-D |
Description | FIXED IND 15UH 1A 260 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1 A 260mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-150M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.6.32300 | kr.63.23 |
| 25 | kr.5.84960 | kr.146.24 |
| 50 | kr.5.51420 | kr.275.71 |
| 100 | kr.5.19940 | kr.519.94 |
| 250 | kr.4.81000 | kr.1,202.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.62682 | kr.2,313.41 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

