
| LTF4022T-100M-D | |
|---|---|
| DigiKey Part Number | 445-16202-2-ND - Tape & Reel (TR) 445-16202-1-ND - Cut Tape (CT) 445-16202-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTF4022T-100M-D | 
| Description | FIXED IND 10UH 1.2A 190 MOHM SMD | 
| Customer Reference | |
| Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.2 A 190mOhm 2-SMD | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTF4022T-100M-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 10 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 950mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 190mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 150°C | |
| Inductance Frequency - Test | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD | |
| Supplier Device Package | - | |
| Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
| Height - Seated (Max) | 0.087" (2.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 | 
| 10 | kr.6.20200 | kr.62.02 | 
| 25 | kr.5.73440 | kr.143.36 | 
| 50 | kr.5.40680 | kr.270.34 | 
| 100 | kr.5.09700 | kr.509.70 | 
| 250 | kr.4.71576 | kr.1,178.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.53556 | kr.2,267.78 | 
| 1.000 | kr.4.27686 | kr.4,276.86 | 
| 1.500 | kr.4.13261 | kr.6,198.91 | 
| 2.500 | kr.3.95791 | kr.9,894.77 | 
| 3.500 | kr.3.84704 | kr.13,464.64 | 
| 5.000 | kr.3.73299 | kr.18,664.95 | 
| 12.500 | kr.3.60000 | kr.45,000.00 | 
| Unit Price without VAT: | kr.7.55000 | 
|---|---|
| Unit Price with VAT: | kr.9.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark