3.3 µH Shielded Drum Core, Wirewound Inductor 1.33 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTF3020T-3R3N-D

DigiKey Part Number
445-16196-2-ND - Tape & Reel (TR)
445-16196-1-ND - Cut Tape (CT)
445-16196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTF3020T-3R3N-D
Description
FIXED IND 3.3UH 1.33A 110 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.33 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LTF3020T-3R3N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
990mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
110mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCL322520RT-3R3M-DTDK0445-BCL322520RT-3R3M-DCT-NDkr.8.62000MFR Recommended
CLF7045NIT-3R3N-DTDK4.921445-174170-1-NDkr.5.77000Similar
In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.5.63600kr.56.36
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250