
LTF3020T-2R2N-D | |
|---|---|
DigiKey Part Number | 445-16193-2-ND - Tape & Reel (TR) 445-16193-1-ND - Cut Tape (CT) 445-16193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF3020T-2R2N-D |
Description | FIXED IND 2.2UH 1.58A 77 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.58 A 77mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF3020T-2R2N-D Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 77mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-2R2M-D | TDK | 293 | 445-BCL322520RT-2R2M-DCT-ND | kr.8.62000 | MFR Recommended |
| CLF5030NIT-2R2N-D | TDK | 2.544 | 445-174695-1-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.5.63600 | kr.56.36 |
| 25 | kr.5.21160 | kr.130.29 |
| 50 | kr.4.91360 | kr.245.68 |
| 100 | kr.4.63260 | kr.463.26 |
| 250 | kr.4.28584 | kr.1,071.46 |
| 500 | kr.4.04098 | kr.2,020.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.81053 | kr.3,810.53 |
| 2.000 | kr.3.59345 | kr.7,186.90 |
| 3.000 | kr.3.47238 | kr.10,417.14 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

