
LTF3020T-100M-D | |
|---|---|
DigiKey Part Number | 445-16188-2-ND - Tape & Reel (TR) 445-16188-1-ND - Cut Tape (CT) 445-16188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF3020T-100M-D |
Description | FIXED IND 10UH 820MA 260MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 820 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF3020T-100M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.57400 | kr.55.74 |
| 25 | kr.5.15840 | kr.128.96 |
| 50 | kr.4.86280 | kr.243.14 |
| 100 | kr.4.58430 | kr.458.43 |
| 250 | kr.4.24140 | kr.1,060.35 |
| 500 | kr.3.99924 | kr.1,999.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18189 | kr.3,181.89 |
| 2.000 | kr.3.17383 | kr.6,347.66 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

