
KPZ1608SHR121ATDH5 | |
|---|---|
DigiKey Part Number | 445-175018-2-ND - Tape & Reel (TR) 445-175018-1-ND - Cut Tape (CT) 445-175018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KPZ1608SHR121ATDH5 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | KPZ1608SHR121ATDH5 Models |
Category | DC Resistance (DCR) (Max) 45mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.67440 | kr.16.86 |
| 50 | kr.0.63660 | kr.31.83 |
| 100 | kr.0.60040 | kr.60.04 |
| 250 | kr.0.55540 | kr.138.85 |
| 500 | kr.0.52368 | kr.261.84 |
| 1.000 | kr.0.49376 | kr.493.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42637 | kr.1,705.48 |
| 8.000 | kr.0.40203 | kr.3,216.24 |
| 12.000 | kr.0.38845 | kr.4,661.40 |
| 20.000 | kr.0.37201 | kr.7,440.20 |
| 28.000 | kr.0.36157 | kr.10,123.96 |
| 40.000 | kr.0.35083 | kr.14,033.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |












