MFR Recommended
Similar

HF70ACC575032-T | |
|---|---|
DigiKey Part Number | 445-6188-2-ND - Tape & Reel (TR) 445-6188-1-ND - Cut Tape (CT) 445-6188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF70ACC575032-T |
Description | FERRITE BEAD 300 OHM 2220 4LN |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF70ACC575032-T Models |
Category | Impedance @ Frequency 300 Ohms @ 100 MHz |
Manufacturer TDK | Current Rating (Max) 3A |
Series | DC Resistance (DCR) (Max) 40mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5750 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.138" (3.50mm) |
Number of Lines 1 | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ2012S331AT000 | TDK | 316.176 | 445-MPZ2012S331AT000CT-ND | kr.0.70000 | MFR Recommended |
| HI2220R301R-10 | Laird-Signal Integrity Products | 57.840 | 240-2430-1-ND | kr.8.24000 | Similar |



