HF70ACC575032-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 163.269
Unit Price: kr.0.64000
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 82.218
Unit Price: kr.8.32000
Datasheet
HFxxACC575032-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF70ACC575032-T

DigiKey Part Number
445-6188-2-ND - Tape & Reel (TR)
445-6188-1-ND - Cut Tape (CT)
445-6188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HF70ACC575032-T
Description
FERRITE BEAD 300 OHM 2220 4LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 3A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
HF70ACC575032-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-
Package / Case
2220 (5750 Metric)
Mounting Type
Surface Mount
Height (Max)
0.138" (3.50mm)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes