HF50ACB201209-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 23.633
Unit Price: kr.0.63000
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: kr.1.33000
Datasheet
11 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF50ACB201209-T

DigiKey Part Number
445-6169-2-ND - Tape & Reel (TR)
445-6169-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HF50ACB201209-T
Description
FERRITE BEAD 11 OHM 0805 1LN
Customer Reference
Detailed Description
11 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
HF50ACB201209-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
11 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608S400ATA00TDK23.633445-MMZ1608S400ATA00CT-NDkr.0.63000MFR Recommended
7427920Würth Elektronik0732-1616-1-NDkr.1.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes