Similar

GLFR1608T1R5M-LR | |
|---|---|
DigiKey Part Number | 445-6152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLFR1608T1R5M-LR |
Description | FIXED IND 1.5UH 625MA 150 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 625 mA 150mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLFR1608T1R5M-LR Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 170mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM18PN1R5NC0L | Murata Electronics | 0 | LQM18PN1R5NC0L-ND | kr.0.53286 | Similar |


