
B25654A8107K001 | |
|---|---|
DigiKey Part Number | 495-B25654A8107K001-ND |
Manufacturer | |
Manufacturer Product Number | B25654A8107K001 |
Description | XEVCAP _TYPE A2_100UF_850V_LEAD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 850V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.04 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 3.346" L x 1.949" W (85.00mm x 49.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.406" (10.30mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.253.70000 | kr.253.70 |
| 16 | kr.204.55625 | kr.3,272.90 |
| 64 | kr.191.09500 | kr.12,230.08 |
| 112 | kr.186.97768 | kr.20,941.50 |
| Unit Price without VAT: | kr.253.70000 |
|---|---|
| Unit Price with VAT: | kr.317.12500 |

