

FS1403-3300-AS | |
---|---|
DigiKey Part Number | 445-FS1403-3300-ASTR-ND - Tape & Reel (TR) 445-FS1403-3300-ASCT-ND - Cut Tape (CT) 445-FS1403-3300-ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1403-3300-AS |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 8V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1403-3300-AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.57.54000 | kr.57.54 |
10 | kr.39.37300 | kr.393.73 |
100 | kr.31.33440 | kr.3,133.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.26.92148 | kr.6,730.37 |
500 | kr.25.60000 | kr.12,800.00 |
Unit Price without VAT: | kr.57.54000 |
---|---|
Unit Price with VAT: | kr.71.92500 |