FK28X7R1E224KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 3.328
Unit Price: kr.1.84000
Datasheet

Similar


TDK
In Stock: 1.730
Unit Price: kr.9.57000
Datasheet

Similar


TDK
In Stock: 2.092
Unit Price: kr.3.23000
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R1E224KR006

DigiKey Part Number
FK28X7R1E224KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28X7R1E224KR006
Description
CAP CER 0.22UF 25V X7R RADIAL
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R1E224KR006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R1H224KRT06TDK3.328445-173594-1-NDkr.1.84000Direct
FG22C0G1H224JNT06TDK1.730445-173307-1-NDkr.9.57000Similar
FG26X7R2A224KNT06TDK2.092445-173445-1-NDkr.3.23000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.54943kr.1,098.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.54943
Unit Price with VAT:kr.0.68679