FK28X5R1E334KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 3.588
Unit Price: kr.2.03000
Datasheet

Similar


TDK
In Stock: 324
Unit Price: kr.3.74000
Datasheet
0.33 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X5R1E334KR006

DigiKey Part Number
FK28X5R1E334KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28X5R1E334KR006
Description
CAP CER 0.33UF 25V X5R RADIAL
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X5R1E334KR006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R1H334KRT06TDK3.588445-173597-1-NDkr.2.03000Direct
FG26X7R2A334KNT06TDK324445-173446-1-NDkr.3.74000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48913kr.978.26
Manufacturers Standard Package
Unit Price without VAT:kr.0.48913
Unit Price with VAT:kr.0.61141