Direct
Upgrade
Similar
Similar
Similar

FK28X5R0J105KN006 | |
|---|---|
DigiKey Part Number | FK28X5R0J105KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28X5R0J105KN006 |
Description | CAP CER 1UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R0J105KN006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41975 | kr.839.50 |
| Unit Price without VAT: | kr.0.41975 |
|---|---|
| Unit Price with VAT: | kr.0.52469 |




