Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28C0G2A821JN006 | |
|---|---|
DigiKey Part Number | FK28C0G2A821JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28C0G2A821JN006 |
Description | CAP CER 820PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G2A821JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2E821JNT06 | TDK | 780 | 445-173572-1-ND | kr.2.28000 | Upgrade |
| FG26C0G2J821JNT06 | TDK | 4.392 | 445-173426-1-ND | kr.2.47000 | Similar |
| FA28C0G2A821JNU06 | TDK | 1.292 | 445-180753-1-ND | kr.2.35000 | Parametric Equivalent |
| FG28C0G2A821JNT06 | TDK | 1.658 | 445-173556-1-ND | kr.1.97000 | Parametric Equivalent |
| FK28C0G2A821JN000 | TDK | 103 | 445-FK28C0G2A821JN000-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48913 | kr.978.26 |
| Unit Price without VAT: | kr.0.48913 |
|---|---|
| Unit Price with VAT: | kr.0.61141 |





