Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28C0G1H150JN006 | |
|---|---|
DigiKey Part Number | FK28C0G1H150JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H150JN006 |
Description | CAP CER 15PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H150JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A150JNT06 | TDK | 4.536 | 445-173527-1-ND | kr.1.71000 | Upgrade |
| FA28C0G1H150JNU00 | TDK | 2.740 | 445-181178-ND | kr.1.65000 | Parametric Equivalent |
| FA28C0G1H150JNU06 | TDK | 6.448 | 445-180710-1-ND | kr.1.71000 | Parametric Equivalent |
| FG28C0G1H150JNT00 | TDK | 302 | 445-FG28C0G1H150JNT00-ND | kr.1.39000 | Parametric Equivalent |
| FG28C0G1H150JNT06 | TDK | 5.947 | 445-173478-1-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.42903 | kr.858.06 |
| Unit Price without VAT: | kr.0.42903 |
|---|---|
| Unit Price with VAT: | kr.0.53629 |





