
FK26X7R1C475KR000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R1C475KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R1C475KR000 |
Description | CAP CER 4.7UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R1C475KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.93900 | kr.19.39 |
| 50 | kr.1.44900 | kr.72.45 |
| 100 | kr.1.29920 | kr.129.92 |
| 500 | kr.1.04640 | kr.523.20 |
| 1.000 | kr.0.96826 | kr.968.26 |
| 2.500 | kr.0.88586 | kr.2,214.65 |
| 5.000 | kr.0.83621 | kr.4,181.05 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

