Direct
Similar
Similar

FK26X5R0J156MN006 | |
|---|---|
DigiKey Part Number | FK26X5R0J156MN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X5R0J156MN006 |
Description | CAP CER 15UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X5R0J156MN006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X5R1E156MRT06 | TDK | 1.927 | 445-173366-1-ND | kr.3.99000 | Direct |
| FG20X7R1C156MRT06 | TDK | 425 | 445-173293-1-ND | kr.5.33000 | Similar |
| FG22X7R1E156MRT06 | TDK | 309 | 445-173318-1-ND | kr.9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.22958 | kr.2,459.16 |
| Unit Price without VAT: | kr.1.22958 |
|---|---|
| Unit Price with VAT: | kr.1.53698 |



