FK26C0G2J471JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1.036
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 17.784
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 95
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.148
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


TDK
In Stock: 722
Unit Price: kr.2.47000
Datasheet
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G2J471JN006

DigiKey Part Number
FK26C0G2J471JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26C0G2J471JN006
Description
CAP CER 470PF 630V C0G RADIAL
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2J471JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J471JNU00TDK1.036445-181720-NDkr.2.66000Parametric Equivalent
FA26C0G2J471JNU06TDK17.784445-180669-1-NDkr.2.79000Parametric Equivalent
FG26C0G2J471JNT00TDK95445-FG26C0G2J471JNT00-NDkr.2.22000Parametric Equivalent
FG26C0G2J471JNT06TDK3.148445-173420-1-NDkr.2.28000Parametric Equivalent
FK26C0G2J471JN000TDK722445-FK26C0G2J471JN000-NDkr.2.47000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.66684kr.1,333.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.66684
Unit Price with VAT:kr.0.83355