FK26C0G2J152JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 396
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 5.674
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 500
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 21.917
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


TDK
In Stock: 53
Unit Price: kr.2.85000
Datasheet
1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G2J152JN006

DigiKey Part Number
FK26C0G2J152JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26C0G2J152JN006
Description
CAP CER 1500PF 630V C0G RADIAL
Customer Reference
Detailed Description
1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2J152JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J152JNU00TDK396445-181153-NDkr.3.17000Parametric Equivalent
FA26C0G2J152JNU06TDK5.674445-180663-1-NDkr.3.30000Parametric Equivalent
FG26C0G2J152JNT00TDK500445-FG26C0G2J152JNT00-NDkr.2.66000Parametric Equivalent
FG26C0G2J152JNT06TDK21.917445-173410-1-NDkr.2.73000Parametric Equivalent
FK26C0G2J152JN000TDK53445-FK26C0G2J152JN000-NDkr.2.85000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.78204kr.1,564.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.78204
Unit Price with VAT:kr.0.97755