FK26C0G2E392JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1.623
Unit Price: kr.2.73000
Datasheet

Upgrade


TDK
In Stock: 3.256
Unit Price: kr.3.74000
Datasheet
3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G2E392JN006

DigiKey Part Number
FK26C0G2E392JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26C0G2E392JN006
Description
CAP CER 3900PF 250V C0G RADIAL
Customer Reference
Detailed Description
3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2E392JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24C0G2E392JNT06TDK1.623445-173339-1-NDkr.2.73000Direct
FG26C0G2J392JNT06TDK3.256445-173419-1-NDkr.3.74000Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.78204kr.1,564.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.78204
Unit Price with VAT:kr.0.97755