Direct
Similar
Similar
Similar
Similar
Similar

FK24X7R1E225KR006 | |
|---|---|
DigiKey Part Number | FK24X7R1E225KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X7R1E225KR006 |
Description | CAP CER 2.2UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R1E225KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1H225KRT06 | TDK | 14.704 | 445-173378-1-ND | kr.3.49000 | Direct |
| FG20X7R2A225KRT06 | TDK | 793 | 445-173298-1-ND | kr.6.59000 | Similar |
| FG22X7R1H225KNT06 | TDK | 3.995 | 445-173320-1-ND | kr.6.78000 | Similar |
| FG22X7R2A225KNT06 | TDK | 9.500 | 445-180827-1-ND | kr.9.57000 | Similar |
| FG26X7R1E225KNT06 | TDK | 30.764 | 445-173438-1-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57288 | kr.1,145.76 |
| Unit Price without VAT: | kr.0.57288 |
|---|---|
| Unit Price with VAT: | kr.0.71610 |




