FK20X7R1H225KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 14.709
Unit Price: kr.3.49000
Datasheet

Upgrade


TDK
In Stock: 793
Unit Price: kr.6.59000
Datasheet

Similar


TDK
In Stock: 3.995
Unit Price: kr.6.78000
Datasheet

Similar


TDK
In Stock: 9.500
Unit Price: kr.9.57000
Datasheet

Similar


TDK
In Stock: 5.761
Unit Price: kr.5.77000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X7R1H225KR006

DigiKey Part Number
FK20X7R1H225KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK20X7R1H225KR006
Description
CAP CER 2.2UF 50V X7R RADIAL
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X7R1H225KR006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24X7R1H225KRT06TDK14.709445-173378-1-NDkr.3.49000Direct
FG20X7R2A225KRT06TDK793445-173298-1-NDkr.6.59000Upgrade
FG22X7R1H225KNT06TDK3.995445-173320-1-NDkr.6.78000Similar
FG22X7R2A225KNT06TDK9.500445-180827-1-NDkr.9.57000Similar
FG26X7S2A225KRT06TDK5.761445-173459-1-NDkr.5.77000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.1.80415kr.2,706.22
Manufacturers Standard Package
Unit Price without VAT:kr.1.80415
Unit Price with VAT:kr.2.25519