FK18X7R1E474KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 3.176
Unit Price: kr.2.16000
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18X7R1E474KR006

DigiKey Part Number
FK18X7R1E474KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK18X7R1E474KR006
Description
CAP CER 0.47UF 25V X7R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18X7R1E474KR006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18X7R1H474KRT06TDK3.176445-173276-1-NDkr.2.16000Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.54943kr.1,098.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.54943
Unit Price with VAT:kr.0.68679