Direct

FK18X7R1C474KR006 | |
|---|---|
DigiKey Part Number | FK18X7R1C474KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK18X7R1C474KR006 |
Description | CAP CER 0.47UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1C474KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H474KRT06 | TDK | 3.176 | 445-173276-1-ND | kr.2.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54943 | kr.1,098.86 |
| Unit Price without VAT: | kr.0.54943 |
|---|---|
| Unit Price with VAT: | kr.0.68679 |


