1 µF ±10% 50V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X5R1H105KN020

DigiKey Part Number
445-FK16X5R1H105KN020-ND
Manufacturer
Manufacturer Product Number
FK16X5R1H105KN020
Description
CAP CER 1UF 50V X5R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X5R1H105KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14X7R1H105KRT00TDK0FG14X7R1H105KRT00-NDkr.1.04230Direct
FG16X7R2A105KNT00TDK500FG16X7R2A105KNT00-NDkr.4.76000Upgrade
FK16X7R1H105KR020TDK449445-8356-NDkr.3.17000Upgrade
FK16X7R2A105KN020TDK588445-8361-NDkr.4.63000Upgrade
FG14X7S2A105KRT00TDK0FG14X7S2A105KRT00-NDkr.1.61556Similar
In-Stock: 1.367
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
50kr.2.10480kr.105.24
100kr.1.90330kr.190.33
500kr.1.56230kr.781.15
1.000kr.1.45700kr.1,457.00
2.500kr.1.34590kr.3,364.75
5.000kr.1.27894kr.6,394.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000