3.3 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X5R1E335KN006

DigiKey Part Number
FK16X5R1E335KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK16X5R1E335KN006
Description
CAP CER 3.3UF 25V X5R RADIAL
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X5R1E335KN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.22958kr.2,459.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.22958
Unit Price with VAT:kr.1.53698