FK14X5R1C475KR020 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 1.073
Unit Price: kr.3.17000
Datasheet

Upgrade


TDK
In Stock: 34
Unit Price: kr.3.17000
Datasheet

Upgrade


TDK
In Stock: 472
Unit Price: kr.2.85000
Datasheet

Upgrade


TDK
In Stock: 222
Unit Price: kr.2.85000
Datasheet

Similar


TDK
In Stock: 500
Unit Price: kr.3.04000
Datasheet

Similar


TDK
In Stock: 2.315
Unit Price: kr.3.17000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14X5R1C475KR020

DigiKey Part Number
445-8295-ND
Manufacturer
Manufacturer Product Number
FK14X5R1C475KR020
Description
CAP CER 4.7UF 16V X5R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14X5R1C475KR020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14X7R1E475KRT00TDK1.073445-181222-NDkr.3.17000Direct
FK14X5R1E475KR020TDK34445-8300-NDkr.3.17000Upgrade
FK14X7R1C475KR020TDK472445-8306-NDkr.2.85000Upgrade
FK14X7R1E475KR020TDK222445-FK14X7R1E475KR020-NDkr.2.85000Upgrade
FK16X5R1C475KN020TDK500445-5337-NDkr.3.04000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43540kr.71.77
100kr.1.28700kr.128.70
500kr.1.03660kr.518.30
1.000kr.0.95918kr.959.18
2.500kr.0.87756kr.2,193.90
5.000kr.0.82837kr.4,141.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250