
FG28X7R2A223KNT06 | |
|---|---|
DigiKey Part Number | 445-173604-1-ND - Cut Tape (CT) 445-173604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R2A223KNT06 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R2A223KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.13900 | kr.11.39 |
| 50 | kr.0.83200 | kr.41.60 |
| 100 | kr.0.73660 | kr.73.66 |
| 500 | kr.0.58624 | kr.293.12 |
| 1.000 | kr.0.52781 | kr.527.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49703 | kr.994.06 |
| 4.000 | kr.0.46303 | kr.1,852.12 |
| 6.000 | kr.0.44601 | kr.2,676.06 |
| 10.000 | kr.0.42437 | kr.4,243.70 |
| 14.000 | kr.0.41613 | kr.5,825.82 |
| 20.000 | kr.0.40553 | kr.8,110.60 |
| 24.000 | kr.0.40050 | kr.9,612.00 |
| 48.000 | kr.0.38359 | kr.18,412.32 |
| 50.000 | kr.0.38269 | kr.19,134.50 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

