
FG28X7R1H473KNT06 | |
---|---|
DigiKey Part Number | 445-173599-1-ND - Cut Tape (CT) 445-173599-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H473KNT06 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H473KNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.83200 | kr.8.32 |
50 | kr.0.59520 | kr.29.76 |
100 | kr.0.52350 | kr.52.35 |
500 | kr.0.40282 | kr.201.41 |
1.000 | kr.0.36557 | kr.365.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.33152 | kr.663.04 |
4.000 | kr.0.30787 | kr.1,231.48 |
6.000 | kr.0.29276 | kr.1,756.56 |
10.000 | kr.0.27753 | kr.2,775.30 |
14.000 | kr.0.26979 | kr.3,777.06 |
20.000 | kr.0.26876 | kr.5,375.20 |
24.000 | kr.0.26162 | kr.6,278.88 |
48.000 | kr.0.25612 | kr.12,293.76 |
50.000 | kr.0.25544 | kr.12,772.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |