FG28_Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R1H472KNT06

DigiKey Part Number
445-173598-1-ND - Cut Tape (CT)
445-173598-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7R1H472KNT06
Description
CAP CER 4700PF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R1H472KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.78700kr.7.87
50kr.0.56320kr.28.16
100kr.0.49470kr.49.47
500kr.0.38388kr.191.94
1.000kr.0.34381kr.343.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.32096kr.641.92
4.000kr.0.29648kr.1,185.92
6.000kr.0.28425kr.1,705.50
10.000kr.0.25077kr.2,507.70
14.000kr.0.24644kr.3,450.16
20.000kr.0.24548kr.4,909.60
24.000kr.0.24169kr.5,800.56
48.000kr.0.23936kr.11,489.28
50.000kr.0.23872kr.11,936.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500