10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R1H103KNT00

DigiKey Part Number
445-181762-ND
Manufacturer
Manufacturer Product Number
FG28X7R1H103KNT00
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R1H103KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R2A103KNT00TDK590445-FG28X7R2A103KNT00-NDkr.1.65000Upgrade
FK28X7R2A103KN000TDK437445-FK28X7R2A103K-NDkr.1.97000Upgrade
FG28C0G1H103JNT00TDK1.608FG28C0G1H103JNT00-NDkr.2.22000Similar
FK24C0G1H103JN000TDK10.100445-FK24C0G1H103JN000-NDkr.2.47000Similar
FK24X7R2A103KN000TDK549445-FK24X7R2A103KN000-NDkr.2.47000Similar
In-Stock: 135
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79300kr.7.93
50kr.0.56940kr.28.47
100kr.0.49960kr.49.96
500kr.0.38332kr.191.66
1.000kr.0.34743kr.347.43
2.500kr.0.30962kr.774.05
5.000kr.0.28686kr.1,434.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750