
FG28C0G1H101JNT06 | |
---|---|
DigiKey Part Number | 445-173472-1-ND - Cut Tape (CT) 445-173472-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H101JNT06 |
Description | CAP CER 100PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H101JNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.78700 | kr.7.87 |
50 | kr.0.56320 | kr.28.16 |
100 | kr.0.49470 | kr.49.47 |
500 | kr.0.37926 | kr.189.63 |
1.000 | kr.0.34381 | kr.343.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.32096 | kr.641.92 |
4.000 | kr.0.29648 | kr.1,185.92 |
6.000 | kr.0.28425 | kr.1,705.50 |
10.000 | kr.0.27068 | kr.2,706.80 |
14.000 | kr.0.26276 | kr.3,678.64 |
20.000 | kr.0.25513 | kr.5,102.60 |
24.000 | kr.0.25152 | kr.6,036.48 |
48.000 | kr.0.23936 | kr.11,489.28 |
50.000 | kr.0.23872 | kr.11,936.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |