
FG26X7R1H684KNT06 | |
|---|---|
DigiKey Part Number | 445-FG26X7R1H684KNT06CT-ND - Cut Tape (CT) 445-FG26X7R1H684KNT06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R1H684KNT06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R1H684KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.40800 | kr.14.08 |
| 50 | kr.1.09320 | kr.54.66 |
| 100 | kr.0.92480 | kr.92.48 |
| 500 | kr.0.87962 | kr.439.81 |
| 1.000 | kr.0.68973 | kr.689.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63709 | kr.1,274.18 |
| 4.000 | kr.0.59621 | kr.2,384.84 |
| 6.000 | kr.0.56724 | kr.3,403.44 |
| 10.000 | kr.0.53087 | kr.5,308.70 |
| 14.000 | kr.0.52245 | kr.7,314.30 |
| 20.000 | kr.0.52070 | kr.10,414.00 |
| 24.000 | kr.0.51326 | kr.12,318.24 |
| 48.000 | kr.0.50066 | kr.24,031.68 |
| 50.000 | kr.0.49958 | kr.24,979.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |



