
| FG24X5R1H335KRT00 | |
|---|---|
| DigiKey Part Number | 445-181257-ND | 
| Manufacturer | |
| Manufacturer Product Number | FG24X5R1H335KRT00 | 
| Description | CAP CER 3.3UF 50V X5R RADIAL | 
| Customer Reference | |
| Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X5R Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FG24X5R1H335KRT00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
| Height - Seated (Max) | 0.217" (5.50mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Lead Style | Formed Leads - Kinked | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.1.77900 | kr.17.79 | 
| 50 | kr.1.32740 | kr.66.37 | 
| 100 | kr.1.18780 | kr.118.78 | 
| 500 | kr.0.95206 | kr.476.03 | 
| 1.000 | kr.0.87936 | kr.879.36 | 
| 2.500 | kr.0.80264 | kr.2,006.60 | 
| 5.000 | kr.0.75642 | kr.3,782.10 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark