FG24X5R1E226MRT06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1.329
Unit Price: kr.23.97000
Datasheet
22 µF ±20% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X5R1E226MRT06

DigiKey Part Number
445-173367-1-ND - Cut Tape (CT)
445-173367-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X5R1E226MRT06
Description
CAP CER 22UF 25V X5R RADIAL
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X5R1E226MRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTD250B226M55A0T00Chemi-Con1.329565-KTD250B226M55A0T00CT-NDkr.23.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types