Parametric Equivalent
Parametric Equivalent

FG24C0G1H333JNT06 | |
|---|---|
DigiKey Part Number | 445-173329-1-ND - Cut Tape (CT) 445-173329-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G1H333JNT06 |
Description | CAP CER 0.033UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G1H333JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G1H333JNU00 | TDK | 271 | 445-181135-ND | kr.6.92000 | Parametric Equivalent |
| FA24C0G1H333JNU06 | TDK | 481 | 445-180608-1-ND | kr.6.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.46600 | kr.24.66 |
| 50 | kr.1.86780 | kr.93.39 |
| 100 | kr.1.68330 | kr.168.33 |
| 500 | kr.1.37198 | kr.685.99 |
| 1.000 | kr.1.27567 | kr.1,275.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16231 | kr.2,324.62 |
| 4.000 | kr.1.09901 | kr.4,396.04 |
| 6.000 | kr.1.06731 | kr.6,403.86 |
| 10.000 | kr.1.03217 | kr.10,321.70 |
| 14.000 | kr.1.01163 | kr.14,162.82 |
| 20.000 | kr.0.99186 | kr.19,837.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



