Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG18X7R1H682KNT06 | |
|---|---|
DigiKey Part Number | 445-173277-1-ND - Cut Tape (CT) 445-173277-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H682KNT06 |
Description | CAP CER 6800PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H682KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G2A682JNT06 | TDK | 0 | 445-173126-1-ND | kr.2.73000 | Similar |
| FG18C0G1H682JNT06 | TDK | 1.681 | 445-173205-1-ND | kr.2.16000 | Similar |
| FA18X7R1H682KNU06 | TDK | 1.362 | 445-180554-1-ND | kr.1.84000 | Parametric Equivalent |
| FG18X7R1H682KNT00 | TDK | 1.236 | 445-181253-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33539 | kr.670.78 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |




