
| FG18X7R1E105KRT06 | |
|---|---|
| DigiKey Part Number | 445-173261-1-ND - Cut Tape (CT) 445-173261-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | FG18X7R1E105KRT06 | 
| Description | CAP CER 1UF 25V X7R RADIAL | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FG18X7R1E105KRT06 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.217" (5.50mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.098" (2.50mm) | |
| Lead Style | Formed Leads | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.13900 | kr.11.39 | 
| 50 | kr.0.83200 | kr.41.60 | 
| 100 | kr.0.73660 | kr.73.66 | 
| 500 | kr.0.57716 | kr.288.58 | 
| 1.000 | kr.0.52781 | kr.527.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.48743 | kr.974.86 | 
| 4.000 | kr.0.46266 | kr.1,850.64 | 
| 6.000 | kr.0.44360 | kr.2,661.60 | 
| 10.000 | kr.0.42437 | kr.4,243.70 | 
| 14.000 | kr.0.41613 | kr.5,825.82 | 
| 20.000 | kr.0.40553 | kr.8,110.60 | 
| 24.000 | kr.0.40050 | kr.9,612.00 | 
| 48.000 | kr.0.38359 | kr.18,412.32 | 
| 50.000 | kr.0.38269 | kr.19,134.50 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark