
FA28C0G1H472JNU06 | |
|---|---|
DigiKey Part Number | 445-180725-1-ND - Cut Tape (CT) 445-180725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H472JNU06 |
Description | CAP CER 4700PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H472JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.38200 | kr.13.82 |
| 50 | kr.1.01880 | kr.50.94 |
| 100 | kr.0.90620 | kr.90.62 |
| 500 | kr.0.77172 | kr.385.86 |
| 1.000 | kr.0.65901 | kr.659.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60698 | kr.1,213.96 |
| 4.000 | kr.0.56768 | kr.2,270.72 |
| 6.000 | kr.0.54138 | kr.3,248.28 |
| 10.000 | kr.0.51491 | kr.5,149.10 |
| 14.000 | kr.0.50647 | kr.7,090.58 |
| 20.000 | kr.0.50476 | kr.10,095.20 |
| 24.000 | kr.0.49729 | kr.11,934.96 |
| 48.000 | kr.0.49284 | kr.23,656.32 |
| 50.000 | kr.0.49177 | kr.24,588.50 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

