
FA28C0G1H151JNU06 | |
|---|---|
DigiKey Part Number | 445-180711-1-ND - Cut Tape (CT) 445-180711-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H151JNU06 |
Description | CAP CER 150PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H151JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.97900 | kr.9.79 |
| 50 | kr.0.70920 | kr.35.46 |
| 100 | kr.0.62530 | kr.62.53 |
| 500 | kr.0.48564 | kr.242.82 |
| 1.000 | kr.0.44250 | kr.442.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41523 | kr.830.46 |
| 4.000 | kr.0.38552 | kr.1,542.08 |
| 6.000 | kr.0.37065 | kr.2,223.90 |
| 10.000 | kr.0.35416 | kr.3,541.60 |
| 14.000 | kr.0.34454 | kr.4,823.56 |
| 20.000 | kr.0.33527 | kr.6,705.40 |
| 24.000 | kr.0.33088 | kr.7,941.12 |
| 48.000 | kr.0.31611 | kr.15,173.28 |
| 50.000 | kr.0.31532 | kr.15,766.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

