0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7R2A104KNU00

DigiKey Part Number
445-FA24X7R2A104KNU00-ND
Manufacturer
Manufacturer Product Number
FA24X7R2A104KNU00
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7R2A104KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA24X7R2A104KNU06TDK5.432445-175031-1-NDkr.2.92000Parametric Equivalent
K104K15X0UH53H5HVishay Beyschlag/Draloric/BC Components5.11656-K104K15X0UH53H5H-NDkr.6.53000Similar
K104K20X0UK63H5HVishay Beyschlag/Draloric/BC Components12.99056-K104K20X0UK63H5H-NDkr.8.69000Similar
In-Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.73100kr.17.31
50kr.1.28960kr.64.48
100kr.1.15320kr.115.32
500kr.0.92362kr.461.81
1.000kr.0.85267kr.852.67
2.500kr.0.77792kr.1,944.80
5.000kr.0.73285kr.3,664.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250