Upgrade
Upgrade
Upgrade

FA18C0G1H272JNU00 | |
|---|---|
DigiKey Part Number | FA18C0G1H272JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H272JNU00 |
Description | CAP CER 2700PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H272JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A272JNU00 | TDK | 0 | FA18C0G2A272JNU00-ND | kr.0.79224 | Upgrade |
| FA18NP01H272JNU00 | TDK | 0 | FA18NP01H272JNU00-ND | kr.0.75548 | Upgrade |
| FA18NP02A272JNU00 | TDK | 0 | FA18NP02A272JNU00-ND | kr.0.91474 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.65758 | kr.328.79 |
| Unit Price without VAT: | kr.0.65758 |
|---|---|
| Unit Price with VAT: | kr.0.82198 |


