
FA18C0G1H181JNU00 | |
---|---|
DigiKey Part Number | 445-FA18C0G1H181JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H181JNU00 |
Description | CAP CER 180PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H181JNU00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.0.99800 | kr.9.98 |
50 | kr.0.72320 | kr.36.16 |
100 | kr.0.63810 | kr.63.81 |
500 | kr.0.49536 | kr.247.68 |
1.000 | kr.0.45139 | kr.451.39 |
2.500 | kr.0.40502 | kr.1,012.55 |
5.000 | kr.0.37713 | kr.1,885.65 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |