
DPX205950DT-9026A1 | |
|---|---|
DigiKey Part Number | 445-15634-2-ND - Tape & Reel (TR) 445-15634-1-ND - Cut Tape (CT) 445-15634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX205950DT-9026A1 |
Description | RF DIPLEXER 2.45/5.425GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX205950DT-9026A1 Models |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 10.00dB / 35.00dB |
Series | High Band Attenuation (min / max dB) 15.00dB / 27.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 15.5dB / 17.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPX2012LL76R2455A | Pulse Electronics | 3.885 | 553-DPX2012LL76R2455ACT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.14000 | kr.41.40 |
| 25 | kr.3.90280 | kr.97.57 |
| 100 | kr.3.57390 | kr.357.39 |
| 250 | kr.3.37644 | kr.844.11 |
| 500 | kr.3.23670 | kr.1,618.35 |
| 1.000 | kr.3.10489 | kr.3,104.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.98050 | kr.5,961.00 |
| 4.000 | kr.2.86319 | kr.11,452.76 |
| 6.000 | kr.2.79772 | kr.16,786.32 |
| 10.000 | kr.2.71839 | kr.27,183.90 |
| 14.000 | kr.2.66800 | kr.37,352.00 |
| 20.000 | kr.2.61615 | kr.52,323.00 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


