
DPX202700DT-4162A1 | |
|---|---|
DigiKey Part Number | 445-181493-2-ND - Tape & Reel (TR) 445-181493-1-ND - Cut Tape (CT) 445-181493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX202700DT-4162A1 |
Description | MULTILAYER DIPLEXER FOR 698 - 96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 960MHz / 1.71GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX202700DT-4162A1 Models |
Category | Frequency Bands (Low / High) 698MHz ~ 960MHz / 1.71GHz ~ 2.7GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 30.00dB / 39.10dB |
Series | High Band Attenuation (min / max dB) 25.00dB / 29.70dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.03dB / 10.03dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.85300 | kr.28.53 |
| 25 | kr.2.63240 | kr.65.81 |
| 50 | kr.2.47520 | kr.123.76 |
| 100 | kr.2.32740 | kr.232.74 |
| 250 | kr.2.14648 | kr.536.62 |
| 500 | kr.2.01904 | kr.1,009.52 |
| 1.000 | kr.1.89921 | kr.1,899.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73548 | kr.3,470.96 |
| 4.000 | kr.1.63252 | kr.6,530.08 |
| 6.000 | kr.1.57513 | kr.9,450.78 |
| 10.000 | kr.1.50568 | kr.15,056.80 |
| 14.000 | kr.1.46159 | kr.20,462.26 |
| 20.000 | kr.1.41625 | kr.28,325.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

