2.593GHz Center Frequency Band Pass RF Filter (Radio Frequency) 194MHz Bandwidth 1.7dB 1008 (2520 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA252593BT-2074A3

DigiKey Part Number
445-3976-2-ND - Tape & Reel (TR)
445-3976-1-ND - Cut Tape (CT)
445-3976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA252593BT-2074A3
Description
RF FILTER BANDPASS 2.593GHZ 1008
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.593GHz Center Frequency Band Pass RF Filter (Radio Frequency) 194MHz Bandwidth 1.7dB 1008 (2520 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA252593BT-2074A3 Models
Product Attributes
Filter Similar Products
Category
Filter Type
Band Pass
Manufacturer
TDK
Ripple
0.2dB
Series
Insertion Loss
1.7dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1008 (2520 Metric), 4 PC Pad
Frequency
2.593GHz Center
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Bandwidth
194MHz
Height (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.23500kr.42.35
25kr.3.90280kr.97.57
50kr.3.67080kr.183.54
100kr.3.45280kr.345.28
250kr.3.18420kr.796.05
500kr.2.99514kr.1,497.57
1.000kr.2.81750kr.2,817.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.57461kr.5,149.22
4.000kr.2.42183kr.9,687.32
6.000kr.2.33667kr.14,020.02
10.000kr.2.23358kr.22,335.80
14.000kr.2.16812kr.30,353.68
20.000kr.2.10079kr.42,015.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000