
DEA252450BT-7035B2 | |
|---|---|
DigiKey Part Number | 445-3381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DEA252450BT-7035B2 |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3.1dB 1008 (2520 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252450BT-7035B2 Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Ripple 0.2dB |
Series | Insertion Loss 3.1dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1008 (2520 Metric), 6 PC Pad |
Frequency 2.45GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Bandwidth 100MHz | Height (Max) 0.039" (1.00mm) |

